
Isolated DC-DC converter module, 26.4W output power, 3.3V single output voltage, and 8A maximum output current. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates efficiently at 80% with 1.5kV isolation voltage. Through-hole mounting package with dimensions of 3 inches (length) x 0.67 inches (width) x 1.02 inches (height). RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments PT4561N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 17.01mm |
| Efficiency | 80% |
| Height | 1.02inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 3.3V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4561N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
