30W DC-DC Converter Module, 12V Output Voltage, 2.5A Output Current. Features 36V to 75V input voltage range with a nominal 48V, delivering 30W maximum output power. Boasts 87% efficiency and 1.5kV isolation voltage. Through-hole mountable in a 3" x 0.67" x 1.02" module package, operating from -40°C to 85°C. RoHS compliant.
Texas Instruments PT4563N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Efficiency | 87% |
| Height | 1.02inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 12V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4563N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
