
1-output DC-DC converter module, surface mountable, delivering 26.4W output power at 3.3V and 8A. Features include UVLO, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 60V, with a nominal input of 36V. Offers 1.5kV isolation voltage and an efficiency of 80%. Packaged in a tray, this RoHS compliant component is designed for board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT4581C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT4581C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Efficiency | 80% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 3.3V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4581C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
