Isolated DC-DC converter module with 3.3V output voltage and 8A maximum output current, delivering 26.4W of output power. Features include UVLO protection, 1.5kV isolation voltage, and an efficiency of 80%. Operates within an input voltage range of 18V to 60V, with a nominal input of 36V. Through-hole mounting, RoHS compliant, and packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT4581N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 12.7mm |
| Efficiency | 80% |
| Features | UVLO |
| Height | 1.02inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 3.3V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4581N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.