
30W isolated DC-DC converter module with 5V single output and 6A maximum output current. Features 18V to 60V input voltage range, 83% efficiency, and UVLO protection. Operates from -40°C to 85°C with 1.5kV isolation voltage. Through-hole mounting in a UL94 V-0 flammability rated package.
Sign in to ask questions about the Texas Instruments PT4582A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT4582A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 30.22mm |
| Efficiency | 83% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 5V |
| Weight | 40g |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4582A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
