
Isolated DC-DC converter module, 1-output, 5V at 6A, delivering 30W of power. Features include UVLO, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 60V, with a nominal input of 36V. Offers 1.5kV isolation and an efficiency of 83%. Surface mountable in a SIP package, with operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 30.22mm |
| Efficiency | 83% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 5V |
| Width | 1.19inch |
| RoHS | Compliant |
