
30W DC-DC Converter Module with a single 12V output, delivering 2.5A of current. Features a wide input voltage range of 18V to 60V, with a nominal input of 36V. Boasts 86% efficiency and 1.5kV isolation voltage. Housed in a UL94 V-0 rated module with through-hole mounting, operating from -40°C to 85°C.
Texas Instruments PT4583A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 12V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4583A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.