The PT4661N is a dual-output DC/DC converter with a maximum output current of 15A and a maximum power dissipation of 99.5W. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package. The converter has two isolated outputs, 5V and 3.3V, with a maximum isolation voltage of 1.5kV. The device is not RoHS compliant and contains lead.
Texas Instruments PT4661N technical specifications.
| Package/Case | SIP |
| Depth | 17.01mm |
| Efficiency | 88% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.69mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 99.5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4660 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4661N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.