2-output DC-DC converter module with 5V and 3.3V outputs, delivering up to 15A per output. Features include UVLO, OVP, OCP, and OTP protection, with a maximum power dissipation of 100W. Operating within an 18V to 36V input range, this surface-mount module boasts 88% efficiency and 1.5kV isolation voltage. Dimensions are 3.61 inches in length, 1.62 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.61inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 15A |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4680 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 1.62inch |
| RoHS | Not CompliantNo |