
2-Output DC-DC Converter Module, Surface Mount, SIP-26 package. Features 18V to 36V input range, delivering 3.3V and 1.5V outputs with up to 15A maximum output current per output. Offers 86% efficiency and 49W maximum power dissipation. Includes UVLO, OVP, OCP, and OTP protection. Operates from -40°C to 85°C with 1.5kV isolation voltage.
Texas Instruments PT4685C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 41.14mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.61inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 49W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 15A |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4680 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4685C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.