3-output DC-DC converter module, 35W output power, featuring 3.3V, 2.5V, and 1.5V outputs. Operates with input voltages from 36V to 75V, achieving 87% efficiency. Includes over-voltage lockout (UVLO), over-temperature protection (OTP), and short-circuit protection (SCP). This surface-mount device offers 1.5kV isolation voltage and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments PT4821C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT4821C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 36.83mm |
| Efficiency | 87% |
| Features | UVLO, OTP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Voltage - Output 3 | 1.5V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4821C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.