35W, 3-output DC-DC converter module featuring 3.3V, 1.8V, and 1.5V outputs. Operates with an input voltage range of 36V to 75V, delivering up to 6A max output current. Achieves 86% efficiency and includes Under Voltage Lockout (UVLO) protection. Housed in a through-hole mountable module with dimensions of 65.5mm (L) x 37.1mm (W) x 12mm (H), offering 1.5kV isolation voltage. Maximum operating temperature is 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO |
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 1.5V |
| Width | 37.1mm |
| RoHS | Not CompliantNo |