3-output, 35W DC-DC converter module featuring isolated power conversion with 1.5kV isolation voltage. Operates from a 36V to 75V input range, delivering 5V, 3.3V, and 1.8V outputs with a maximum combined output current of 5.5A. Achieves 87% efficiency and includes Under-Voltage Lockout (UVLO) protection. Housed in a metal SIP package with through-hole mounting, this module has a width of 37.1mm, length of 65.53mm, and depth of 41.14mm, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT4826A technical specifications.
| Package/Case | Module |
| Depth | 41.14mm |
| Efficiency | 87% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.8V |
| Width | 37.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.