Triple output DC-DC converter module with 36V to 75V input range, delivering 1.5V, 1.8V, and 3.3V outputs. Features include 10A and 15A maximum output currents, 85% efficiency, and 1.5kV isolation voltage. This through-hole mount module operates from -40°C to 85°C and includes Under Voltage Lockout (UVLO) protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 37.85mm |
| Efficiency | 85% |
| Features | UVLO |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 49.5W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4850 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 1.5V |
| Width | 38.1mm |
| RoHS | Not CompliantNo |