
The PT5022N is a DC/DC controller with a single output voltage of -5V and a maximum output current of 1A. It operates within a temperature range of -20°C to 85°C and is packaged in a module format for through-hole mounting. The device is RoHS compliant and has a maximum power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT5022N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | -5V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5020 |
| Voltage - Output 1 | -5V |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5022N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
