
The PT5023M DC/DC controller from Texas Instruments operates over a temperature range of -20°C to 85°C. It has a maximum power dissipation of 5.4W and a maximum output current of 600mA. The device is packaged in a SIP3H package and is available in a tray packaging with 350 units per package. The PT5023M is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 75% |
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 5.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -9V |
| Package Quantity | 350 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT5020 |
| Voltage - Output 1 | -9V |
| Width | 9.65mm |
| RoHS | Not Compliant |