
The PT5024C is a DC/DC controller with a single output voltage of -12V and a maximum output current of 500mA. It operates over a temperature range of -20°C to 85°C and is packaged in a RoHS compliant SMD-3 package. The device has a maximum power dissipation of 6W and is suitable for surface mount applications.
Texas Instruments PT5024C technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Depth | 25.14mm |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | -12V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5020 |
| Voltage - Output 1 | -12V |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5024C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
