
The PT5026C is a DC/DC controller with a maximum input voltage of 7V and a minimum input voltage of 4.75V. It has a maximum operating temperature range of -20°C to 85°C and a maximum power dissipation of 5.2W. The device is RoHS compliant and features a surface mount package. It is designed to handle an output current of 1A and has an efficiency of 75%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT5026C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Depth | 25.14mm |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | -5.2V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5020 |
| Voltage - Output 1 | -5.2V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5026C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
