
The PT5027C is a DC/DC controller from Texas Instruments with a single output voltage of -8V. It operates within a temperature range of -20°C to 85°C and has a maximum output current of 600mA. The device is packaged in a surface mount format and is compliant with RoHS regulations. It achieves an efficiency of 75% and has a maximum power dissipation of 4.8W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 4.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | -8V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5020 |
| Voltage - Output 1 | -8V |
| Width | 9.65mm |
| RoHS | Compliant |