
1A DC-DC Boost Converter, 12V nominal output voltage, 1A output current, and 12W maximum output power. Features an 800kHz switching frequency and 85% efficiency. Operates from a 4.75V to 7V input voltage range. Packaged in a horizontal SIP-3 through-hole mount. RoHS compliant and non-isolated.
Texas Instruments PT5041A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Depth | 25.15mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage (DC) | 7V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 12V |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5041A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.