
1A, 12V output switching regulator with 800kHz maximum switching frequency. This non-isolated DC/DC boost controller features a 1A output current rating and operates from a 4.75V to 11V input voltage range. Achieving up to 85% efficiency, it is housed in a horizontal SMT SIP-3 package suitable for surface mounting. The component is lead-free, RoHS compliant, and operates within a -20°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT5041C technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Depth | 25.14mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 12V |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Compliant |