Boost DC/DC controller and regulator featuring a 750mA maximum output current and a 15V output voltage. Operates with a switching frequency up to 950kHz, accepting input voltages from 4.75V to 14V. Offers 85% efficiency and a non-isolated, vertical through-hole SIP-3 package. Rated for operation between -20°C and 85°C, with a maximum power dissipation of 11.3W.
Texas Instruments PT5042N technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 11.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 15V |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.