1.2A DC/DC switching regulator with a 9V output voltage and 85% efficiency. Features an 800kHz switching frequency and a non-isolated boost topology. Designed for horizontal through-hole mounting in a SIP-3 package, operating from a 4.75V to 8V input voltage range. Maximum output power is 10.8W, with an operating temperature range of -20°C to 85°C.
Texas Instruments PT5045A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Depth | 25.15mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 10.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 10.8W |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 9V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.