The PT5046A is a DC/DC boost regulator from Texas Instruments with a maximum output current of 1.2A and a maximum output voltage of 10V. It is available in a module package and is suitable for through hole mounting. The device operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The PT5046A is part of the PT5040 series and has an efficiency of 85%.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT5046A technical specifications.
| Package/Case | Module |
| Current Rating | 1.2A |
| Efficiency | 85% |
| Height | 25.9mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 10V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 10V |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.