Dual-output DC/DC switching regulator with 15V and -15V outputs, capable of delivering up to 400mA total output current. Features an efficiency of 85% and a maximum output power of 9W. Operates with an input voltage range of 4.75V to 14V. Housed in a horizontal SMT SIP-12 package, this lead-free and RoHS compliant component is designed for surface mounting. Maximum operating temperature is 85°C.
Texas Instruments PT5062C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.75mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 52.05mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 9W |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5060 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5062C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.