IC 1.5 A SWITCHING REGULATOR, 650 kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SMD-12, Switching Regulator or Controller
Texas Instruments PT5062CT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Efficiency | 85% |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 9W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT5060 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5062CT to view detailed technical specifications.
No datasheet is available for this part.