
1.5A DC-DC Boost Regulator module featuring a 12V fixed output voltage and 1.5A maximum output current. This power management IC operates with a switching frequency up to 550kHz, achieving 83% efficiency. It accepts an input voltage range of 7V to 16V and supports a maximum power dissipation of 18W. The component is RoHS compliant, lead-free, and housed in a through-hole mountable package.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT5071A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Efficiency | 83% |
| Lead Free | Lead Free |
| Length | 65.28mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5071 |
| Topology | Boost |
| Voltage - Output 1 | 12V |
| Weight | 25g |
| Width | 30.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
