
The PT5071C is a surface mount DC/DC converter with an output voltage of 12V and a maximum output current of 1.5A. It operates over a wide input voltage range of 7V to 16V and has a maximum power dissipation of 18W. The converter is RoHS compliant and features under-voltage lockout and over-current protection. It is suitable for use in applications where a compact, high-efficiency power supply is required.
Texas Instruments PT5071C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 83% |
| Features | UVLO, OCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 2.58inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5071 |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
No datasheet is available for this part.