
Texas Instruments PT5071N technical specifications.
| Depth | 12.7mm |
| Efficiency | 83% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 65.28mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5071 |
| Topology | Boost |
| Voltage - Output 1 | 12V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5071N to view detailed technical specifications.
No datasheet is available for this part.