
1A, 5V non-isolated DC/DC switching regulator with 800kHz maximum switching frequency. Features overcurrent (OCP) and over-temperature (OTP) protection. Operates from a 9V to 38V input voltage range, delivering up to 1A output current and 5W maximum output power with 90% efficiency. Through-hole mounting in a SIP package.
Texas Instruments PT5101A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Depth | 25.4mm |
| Efficiency | 90% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
