
1A DC/DC switching regulator with a 12V nominal output voltage. Features 94% efficiency, 800kHz switching frequency, and overcurrent/overtemperature protection. Operates from a 16V to 38V input voltage range, delivering up to 1A output current. Packaged in a through-hole SIP for easy integration. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments PT5102A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT5102A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Depth | 25.4mm |
| Efficiency | 94% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 16V |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 12V |
| Weight | 4.5g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5102A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
