
The PT5102H is a DC/DC controller with a single output voltage of 12V and a maximum output current of 1A. It operates within a temperature range of -40°C to 85°C and is packaged in a SIP format. The device features overcurrent protection (OCP) and overtemperature protection (OTP) and is compliant with RoHS regulations. It has a maximum power dissipation of 12W and is available in a tray packaging format with 16 units per package.
Sign in to ask questions about the Texas Instruments PT5102H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT5102H technical specifications.
| Package/Case | SIP |
| Efficiency | 94% |
| Features | OCP, OTP |
| Height | 1.39inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 12V |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5102H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.