12V, 1A non-isolated switching regulator with a maximum switching frequency of 800 kHz. This power management IC operates from a 16V to 38V input voltage range, delivering up to 1A output current. Featuring over-current and over-temperature protection, it achieves up to 94% efficiency and a maximum power dissipation of 12W. Packaged in a horizontal mount module, this RoHS compliant component is designed for through-hole mounting.
Texas Instruments PT5102M technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 94% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.