
1A, 12V DC-DC switching regulator with 94% efficiency and 800kHz switching frequency. Features overcurrent and over-temperature protection, operating from a 16V to 38V input range. Non-isolated, single output, through-hole mounted component with a 1A output current and 12W maximum output power. RoHS compliant with a vertical mount package.
Sign in to ask questions about the Texas Instruments PT5102N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT5102N technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Depth | 25.4mm |
| Efficiency | 94% |
| Features | OCP, OTP |
| Height | 1.02inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 16V |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 12V |
| Weight | 4.5g |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5102N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
