
3.3V, 1A DC/DC switching regulator with 82% efficiency. Features overcurrent and over-temperature protection, operating from a 9V to 26V input voltage range. This non-isolated, single-output regulator has a maximum switching frequency of 875kHz and a maximum output power of 3.3W. Designed for through-hole mounting in a vertical mount package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT5103N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OCP, OTP |
| Height | 1.02inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 3.3W |
| Output Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 3.3V |
| Weight | 4.5g |
| Width | 0.38inch |
| RoHS | Compliant |
No datasheet is available for this part.