
1A switching regulator with a maximum switching frequency of 800kHz. Features non-isolated, single output delivering 15V at 1A. Operates from a 19V to 38V input voltage range with up to 95% efficiency. Includes overcurrent (OCP) and overtemperature (OTP) protection. Packaged in a lead-free, RoHS compliant tray for surface mount applications.
Texas Instruments PT5107C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.14mm |
| Efficiency | 95% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 15V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5107C to view detailed technical specifications.
No datasheet is available for this part.