The PT5107S is a 15V DC/DC converter module from Texas Instruments. It features an efficiency of 95% and includes overcurrent and overtemperature protection. The module is designed for through-hole mounting and operates over a temperature range of -40°C to 85°C. It can deliver a maximum output current of 1A and a maximum power dissipation of 15W.
Texas Instruments PT5107S technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | OCP, OTP |
| Height | 1.39inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 176 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT5100 |
| Voltage - Output 1 | 15V |
| Width | 0.38inch |
| RoHS | Not Compliant |
No datasheet is available for this part.