1A DC-DC switching regulator module featuring a 10V fixed output voltage and 800kHz maximum switching frequency. This non-isolated power management IC offers up to 93% efficiency and includes over-current (OCP) and over-temperature (OTP) protection. Designed for through-hole mounting, it operates from a 14V to 38V input voltage range and delivers a maximum output current of 1A, with a maximum power dissipation of 10W. The component is lead-free, RoHS compliant, and housed in a compact module package.
Checking distributor stock and pricing after the page loads.
Texas Instruments PT5111A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 25.15mm |
| Efficiency | 93% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 10V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 10V |
| Width | 1.02inch |
| RoHS | Compliant |
No datasheet is available for this part.