
6A DC/DC switching regulator with 3.3V output voltage and 19.8W maximum output power. Features 700kHz maximum switching frequency, 93% efficiency, and Under-Voltage Lockout (UVLO). Operates from a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Packaged in a 5-pin SIP for horizontal mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT5401A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT5401A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 22.86mm |
| Efficiency | 93% |
| Features | UVLO |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 6A |
| Output Power | 19.8W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5401A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
