6A DC/DC switching regulator with a 3.3V nominal output voltage. Features a maximum switching frequency of 700kHz and 93% efficiency. Operates with an input voltage range of 4.5V to 5.5V DC. This non-isolated regulator is surface mountable in an MSMA5 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT5401C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT5401C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 22.86mm |
| Efficiency | 93% |
| Height | 7.87mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 19.8W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5401C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.