
DC DC Converter, 2.5V output voltage, 6A maximum output current, and 15W output power. Features include UVLO, non-isolated operation, and a maximum efficiency of 91%. Designed for through-hole mounting in a SIP package, this component operates from a 4.5V to 5.5V input voltage range and has a maximum power dissipation of 15W. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments PT5402A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 22.86mm |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 10W |
| Max Output Voltage | 2.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 2.5V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.