
6A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, MSMA5, ROHS COMPLIANT, METAL, VERTICAL MOUNT PACKAGE-5
Sign in to ask questions about the Texas Instruments PT5402N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT5402N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 91% |
| Height | 0.95inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 2.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5402N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.