
The PT5502A is a DC/DC controller with an output voltage of 2.5V and a maximum output current of 3A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 7.5W. The device is lead-free and RoHS compliant, packaged in a tray with 30 units per package. It measures 28.19mm in length, 22.9mm in width, and 22.86mm in depth, with a weight of 6.5g.
Sign in to ask questions about the Texas Instruments PT5502A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT5502A technical specifications.
| Depth | 22.86mm |
| Efficiency | 87% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 28.19mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5500 |
| Voltage - Output 1 | 2.5V |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5502A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
