
Non-isolated DC/DC converter module featuring a 2.5V output voltage and 3A maximum output current. This step-down regulator operates with an input voltage range of 3.1V to 5.5V, achieving up to 87% efficiency. It offers a single output and is designed for through-hole mounting. The component has a maximum power dissipation of 7.5W and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PT5502N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT5502N technical specifications.
| Package/Case | Module |
| Depth | 12.19mm |
| Efficiency | 87% |
| Height | 0.95inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5500 |
| Voltage - Output 1 | 2.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5502N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
