The PT5525N is a DC/DC converter module with an output voltage of 1.5V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The module is packaged in a tray with 30 units per package and is designed for through-hole mounting. It has an efficiency of 81% and a maximum power dissipation of 2.3W.
Texas Instruments PT5525N technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Height | 24.1mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5520 |
| Voltage - Output 1 | 1.5V |
| Width | 7.87mm |
| RoHS | Compliant |
No datasheet is available for this part.