18A DC-DC switching regulator module featuring a 2.5V output voltage and 18A maximum output current. Operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V, and achieves up to 92% efficiency. This through-hole mount component has a switching frequency up to 350kHz and a maximum power dissipation of 45W. Encased in a SIP-18 package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PT5802N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Efficiency | 92% |
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5800 |
| Voltage - Output 1 | 2.5V |
| Width | 7.87mm |
| RoHS | Compliant |
No datasheet is available for this part.