1A switching regulator with a 5V output voltage and 500kHz switching frequency. Features a maximum input voltage of 38V and a minimum input voltage of 9V, delivering up to 1A output current. Offers 89% efficiency and a maximum power dissipation of 5W. Packaged in a 12-pin SIP for through-hole mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PT6101A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6101A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Efficiency | 89% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6100 |
| Voltage - Output 1 | 5V |
| Weight | 5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6101A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.