1A DC/DC switching regulator with a 5V output voltage. Features a non-isolated, surface mount design with a maximum input voltage of 38V and a minimum input voltage of 9V. Achieves 89% efficiency and offers a maximum output current of 1A, with a maximum power dissipation of 5W. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PT6101C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Depth | 17.01mm |
| Efficiency | 89% |
| Height | 9.4mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6100 |
| Voltage - Output 1 | 5V |
| Weight | 5g |
| Width | 16.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.