1A, 5V output switching regulator with 9V to 38V input voltage range. Features 500kHz switching frequency, 89% efficiency, and 5W maximum power dissipation. This non-isolated DC/DC controller is housed in a 12-pin SIP package for through-hole mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PT6101N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT6101N technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Depth | 9.4mm |
| Efficiency | 89% |
| Frequency | 500kHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6100 |
| Voltage - Output 1 | 5V |
| Weight | 5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6101N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.