1A switching regulator, non-isolated DC/DC controller with a 3.3V output voltage. Features a maximum switching frequency of 600kHz, 84% efficiency, and a maximum input voltage of 26V. Designed for surface mount applications with a 1A maximum output current and 3.3W output power. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PT6102C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 16.75mm |
| Efficiency | 84% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 3.3W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6100 |
| Voltage - Output 1 | 3.3V |
| Weight | 5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.